WAGO 2060-452/998-404 SMD Terminal Block 4mm 2 Pole White Tape & Reel

Extended range
Order Code:

21-4287

Brand: WAGO MPN: 2060-452/998-404 EAN-13: 4055143135078
  • Quickly find another product in this range by No. of Ways:

    1 2 3
Qty Unit Price (Ex VAT)
1000+ £0.336
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1000
Available to back orderBack order, lead time 7 days

SMD PCB terminal blocks from WAGO with pushbutton and push-in CAGE CLAMP® connection, supplied in tape-and-reel packaging for automated assembly.


  • Height of just 4.5 mm minimises on-board LED shadowing
  • Suitable for lead-free, reflow-soldering profiles per DIN EN 61760-1 and IEC 60068-2-58 up to max. 260°C peak temperature
  • Colour: white
  • Pin spacing: 4mm
  • Tin-plated copper alloy contacts
  • 2-way terminal block
  • Terminates conductors from 24 to 18 AWG (0.2 to 0.75mm²)
  • Push-buttons for easy connection and removal of all types of conductors
  • Group arrangement is possible without losing any poles
  • Manufacturer's part 2060-452/998-404
Current Rating 9A
No. of Ways 2
Pitch 4mm
Wire Gauge 24 to 18AWG

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot