Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
The WAGOBOX® 207-3301 junction box is designed for use with the WAGO 221 and 2773 series connectors.
WAGO Box; Branch; for multicore cables; 221-4; 221-41x, 2773 series; max. 4 mm² connectors; without splicing connectors; for BS 5733 - MF; grey
The WAGOBOX® junction box is rated 400V/4kV and can support conductor sizes from 0.2mm² to 4mm².
The maximum number of supported individual conductor connections is 20. Each cable clamp can grip cables with an overall diameter between 3mm and 8mm.
Colour | Grey |
---|---|
Enclosure Height | 44mm |
Enclosure Length | 108mm |
Enclosure Width | 39mm |
External Features | Cable entries |
Internal Features | Cable clamps |
Material | Plastic |
IP Rating | IP2X |
Series | WAGO Box |
Type | Junction Box |
Weight | 47.7g |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In