Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
A multipurpose electrical junction enclosure that has been designed for use with WAGO 222 and 773 series connectors.
The WAGOBOX is easier to use, quicker to fit and more configurable than any other junction box of its size. It is the first of its type and redefines the standard for general purpose domestic and commercial junction boxes.
Colour | Grey |
---|---|
Enclosure Height | 44mm |
Enclosure Length | 108mm |
Enclosure Width | 39mm |
External Features | N/A |
Internal Features | Cable clamps |
Material | Plastic |
Finish | N/A |
Flame Resistance | N/A |
IP Rating | N/A |
Series | WAGOBox |
Type | Junction box |
To use this facility please Sign In.
Sign In