Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
The WAGOBOX® XL 207-3304 junction box is designed for use with the WAGO 221 and 2773 series connectors.
WAGO Box; Branch; for multicore cables; XL; 221-41x, 2773 series; max. 4 mm² connectors; without splicing connectors; for BS 5733 - MF; grey
The WAGOBOX® XL junction box is rated 450V/4kV and can support conductor sizes from 0.14mm² to 4mm².
The maximum number of supported individual conductor connections is 36. Each cable clamp can grip cables with an overall diameter between 3mm and 15mm.
Colour | Grey |
---|---|
Enclosure Height | 55mm |
Enclosure Length | 115mm |
Enclosure Width | 126mm |
External Features | Cable entries |
Internal Features | Cable clamps |
Material | Plastic |
IP Rating | IP2X |
Series | WAGO Box |
Type | Junction Box |
Weight | 140.8g |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In