Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
The WAGO 207-4301 Junction Box wiring centre is a simple, quick and safe way of connecting up to 60 conductors.
Junction box; Branch; for multicore cables; 221 Series; max. 4 mm² connectors; without splicing connectors; white
The junction box is designed for surface screw mounting on the wall/ceiling. The cover can be snapped on and off without screws. The connectors are easily mounted by snapping them into position, and the marking strips are mounted by simply pushing them in.
The Junction Box is designed for use with the WAGO 221-4xx series connectors, suitable for conductor sizes from 0.2mm² to 4mm² (solid/stranded), 0.14mm² to 4mm² (fine-stranded).
Colour | White |
---|---|
Enclosure Height | 46mm |
Enclosure Length | 145mm |
Enclosure Width | 225mm |
External Features | Cable entries |
Internal Features | Cable clamps |
Material | Polycarbonate |
Flame Resistance | UL94-V0 |
IP Rating | IP20 |
Series | 221 |
Type | Junction Box |
Weight | 422.7g |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In