WAGO 2091-1106/002-1000 picoMAX® 3.5 Female 6P Grip and Release

Standard range
Order Code:

57-0054

Brand: WAGO MPN: 2091-1106/002-1000 EAN-13: 4050821487203
Qty Unit Price (Ex VAT)
50+ £2.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
23 available to back orderBack-order availability date - 12/02/2025


  • Number of Poles: 6
  • AWG size: 14
  • Colour: Light grey
  • Contact material: Cathode copper
  • Dimensions, length: 34mm
  • Dimensions, width: 21mm
  • Number of contacts: 6
  • Stripping length: 9mm
  • Type (manufacturer type): 2091-1106/002-1000
  • Weight: 2.897g
  • Pack Size: 50
Pitch 3.5mm
Number of Ways 6
Type picoMAX

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot