WAGO 2091-1110 picoMAX® 3.5 Female 10P Grip Plate

Standard range
Order Code:

57-0106

Brand: WAGO MPN: 2091-1110 EAN-13: 4050821160731
Qty Unit Price (Ex VAT)
50+ £5.98
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
76 available to back orderBack-order availability date - 12/02/2025


  • Number of Poles: 10
  • AWG size: 14
  • Colour: Light grey
  • Contact material: Cathode copper
  • Length: 38mm
  • Width: 35mm
  • Stripping length: 9mm
  • Manufacturer's part 2091-1110
  • Weight: 5.169g
  • Supplied in packs of 50
Pitch 3.5mm
Number of Ways 10
Type picoMAX

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot