Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

WAGO 2091-1123 picoMAX® 3.5 Female 3P

Order Code:  

57-0229

  Copy to clipboard
Brand: WAGO  Copy to clipboard MPN: 2091-1123 Copy to clipboard EAN-13: 4050821160762
  • Quickly find another product in this range by Number of Ways:

 Report an error
Qty Unit Price (Ex VAT)
200+ £0.897

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 200
Standard factory lead time 7 days
64 available to back OrderBack-order availability date - 03/08/2024

  • Number of Poles: 3
  • AWG size: 14
  • Colour: Light grey
  • Contact material: Cathode copper
  • Dimensions, length: 14mm
  • Dimensions, width: 10.5mm
  • Number of contacts: 3
  • Stripping length: 9mm
  • Type (manufacturer type): 2091-1123
  • Weight: 1.388g
  • Pack Size: 200
Pitch 3.5mm
Number of Ways 3
Type picoMAX

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review