Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

WAGO 2091-1128 picoMAX® 3.5 Female 8P

Order Code:  

57-0287

  Copy to clipboard
Brand: WAGO  Copy to clipboard MPN: 2091-1128 Copy to clipboard EAN-13: 4050821160809
  • Quickly find another product in this range by Number of Ways:

 Report an error
Qty Unit Price (Ex VAT)
100+ £2.15

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Standard factory lead time 7 days
41 available to back OrderBack-order availability date - 03/08/2024

  • Number of Poles: 8
  • AWG size: 14
  • Colour: Light grey
  • Contact material: Cathode copper
  • Dimensions, length: 14mm
  • Dimensions, width: 28mm
  • Number of contacts: 8
  • Stripping length: 9mm
  • Type (manufacturer type): 2091-1128
  • Weight: 3.629g
  • Pack Size: 100
Pitch 3.5mm
Number of Ways 8
Type picoMAX

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review