WAGO 2091-1406/200-000 picoMAX® 3.5 Male 6P THR Tape Straight

Standard range
Order Code:

57-0388

Brand: WAGO MPN: 2091-1406/200-000 EAN-13: 4050821396130
Qty Unit Price (Ex VAT)
100+ £0.629
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
20 available to back orderBack-order availability date - 12/02/2025


  • Number of Poles: 6
  • Colour: Light grey
  • Contact material: Cathode copper
  • Dimensions, length: 17.5mm
  • Dimensions, width: 23mm
  • Number of contacts: 6
  • Type (manufacturer type): 2091-1406/200-000
  • Weight: 2.06g
  • Pack Size: 100
Pitch 3.5mm
Number of Ways 6
Type picoMAX THR

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot