WAGO 2091-1526/020-000 picoMAX® 3.5 Male 6P Snap-in

Standard range
Order Code:

57-1200

Brand: WAGO MPN: 2091-1526/020-000 EAN-13: 4050821161417
  • Quickly find another product in this range by Number of Ways:

    6 8
Qty Unit Price (Ex VAT)
100+ £2.82
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
10 available to back orderBack-order availability date - 12/02/2025


  • Number of Poles: 6
  • AWG size: 14
  • Colour: Light grey
  • Contact material: Cathode copper
  • Dimensions, length: 20.4mm
  • Dimensions, width: 23mm
  • Grid pitch: 3.5mm
  • Number of contacts: 2/pole
  • Stripping length: 9mm
  • Type (manufacturer type): 2091-1526/020-000
  • Weight: 6.157g
  • Pack Size: 100
Pitch 3.5mm
Number of Ways 6
Type picoMAX

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot