WAGO 2091-1634/024-000 picoMAX® 3.5 Male Flanged 4P Snap-in Panel Mnt

Standard range
Order Code:

57-0887

Brand: WAGO MPN: 2091-1634/024-000 EAN-13: 4050821161868
  • Quickly find another product in this range by Number of Ways:

    4 6 8
Qty Unit Price (Ex VAT)
100+ £1.09
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
18 available to back orderBack-order availability date - 12/02/2025


  • Number of Poles: 4
  • Panel Mnt
  • Colour: Light grey
  • Contact material: Cathode copper
  • Dimensions, length: 12.4mm
  • Dimensions, width: 28mm
  • Number of contacts: 4
  • Type (manufacturer type): 2091-1634/024-000
  • Weight: 3.59g
  • Pack Size: 100
Pitch 3.5mm
Number of Ways 4
Type picoMAX

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot