WAGO 2092-1108 picoMAX® 5.0 Female 8P Grip Plate

Standard range
Order Code:

57-1294

Brand: WAGO MPN: 2092-1108 EAN-13: 4050821163442
Qty Unit Price (Ex VAT)
50+ £2.51
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
4 available to back orderBack-order availability date - 12/02/2025


  • Number of Poles: 8
  • AWG size: 12
  • Colour: Light grey
  • Contact material: Cathode copper
  • Dimensions, length: 40.4mm
  • Dimensions, width: 40mm
  • Number of contacts: 8
  • Stripping length: 10mm
  • Type (manufacturer type): 2092-1108
  • Weight: 7.769g
  • Pack Size: 100
Pitch 5mm
Number of Ways 8
Type picoMAX

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot