Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

WAGO 2092-1112/002-000 picoMAX® 5.0 Female 12P Grip and Release

Order Code:  

57-0589

  Copy to clipboard
Brand: WAGO  Copy to clipboard MPN: 2092-1112/002-000 Copy to clipboard EAN-13: 4050821411772
 Report an error
Qty Unit Price (Ex VAT)
50+ £3.83

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Standard factory lead time 14 days
Available to back OrderBack order, lead time 7 days

  • Number of Poles: 12
  • AWG size: 12
  • Colour: Light grey
  • Contact material: Cathode copper
  • Dimensions, length: 40.4mm
  • Dimensions, width: 60mm
  • Number of contacts: 12
  • Stripping length: 10mm
  • Type (manufacturer type): 2092-1112/002-000
  • Weight: 12.52g
  • Pack Size: 50
Pitch 5mm
Number of Ways 12
Type picoMAX

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review