WAGO 2092-1132 picoMAX® 5.0 Female 12P

Extended range
Order Code:

57-0571

Brand: WAGO MPN: 2092-1132 EAN-13: 4050821163541
Qty Unit Price (Ex VAT)
50+ £3.57
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Available to back orderBack order, lead time 7 days


  • Number of Poles: 12
  • AWG size: 12
  • Colour: Light grey
  • Contact material: Cathode copper
  • Dimensions, length: 16.2mm
  • Dimensions, width: 60mm
  • Number of contacts: 12
  • Stripping length: 10mm
  • Type (manufacturer type): 2092-1132
  • Weight: 11.12g
  • Pack Size: 50
Pitch 5mm
Number of Ways 12
Type picoMAX

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot