WAGO 2092-1172 picoMAX® eCOM 5.0 Female 2P Straight

Standard range
Order Code:

57-4021

Brand: WAGO MPN: 2092-1172
Qty Unit Price (Ex VAT)
200+ £1.40
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 200
742 available to back orderBack-order availability date - 06/01/2025

Female 2-pole pluggable PCB connectors with straight solder pins from the WAGO picoMAX eCOM family.
  • Universal connection for all conductor types
  • Simple, push-in termination of solid and ferruled conductors
  • Easy-to-use design does not require special tools
  • Ability to wire while mated or unmated
  • Integrated test ports for testing parallel to conductor entry
  • Custom-installed solder pins
  • Colour: light grey
  • Tin-plated electrolytic copper contacts
  • 5mm pitch
  • Height 16.2mm
  • Depth 13.4mm
  • Width 10mm
  • Manufacturer's part 2092-1172
Pitch 5mm
Body Style Straight
Number of Ways 2
Series 2092

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot