WAGO 2092-1522/002-000 picoMAX® 5.0 Male 2P
Image Representative of Range

WAGO 2092-1522/002-000 picoMAX® 5.0 Male 2P

Standard range
Order Code:

57-1554

Brand: WAGO MPN: 2092-1522/002-000 EAN-13: 4050821164203
  • Quickly find another product in this range by Number of Ways:

    2 4
Qty Unit Price (Ex VAT)
200+ £1.34
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 200
12 available to back orderBack-order availability date - 28/12/2024

Male connector with an integrated release lever from the WAGO picoMAX® pluggable connection system designed without breaking capacity for compliance with DIN EN 61984.

When used as intended, MCS Connectors shall not be connected/disconnected when live or under load. The circuit design should ensure header pins, which can be touched, are not live when unmated.


  • Number of poles: 2
  • Universal connection of all conductor types
  • Simple, push-in termination of solid and ferruled conductors
  • Easy-to-use design does not require special tools
  • Ability to wire while mated or unmated
  • Testing parallel to conductor entry – tip contact
  • For "wire-to-wire" and "board-to-wire" connections
  • Colour: light grey
  • Pin spacing: 5mm
  • Contact material: Tin-plated electrolytic copper
  • Length: 18.2mm
  • Width: 12.2mm
  • Manufacturer's part 2092-1522/002-000
Pitch 3.5mm
Number of Ways 2
Series 2092

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot