Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Quickly find another product in this range by Colour:
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £44.69 |
Re-reeling orders placed after 16:30 will be processed the next working day.
This 2-ply centre feed paper roll from Andarta provides a cost-effective solution for any workplace toilet or public bathroom area. The paper has an embossed surface area to boost absorbency and quick drying.
Type | Centre Feed Roll |
---|---|
Colour | White |
Length | 150m |
Width | 200mm |
Material | Paper |
Ply | 2 ply |
Pack Quantity | 6 |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In