Andarta 21-008 2Ply Blue Embossed 150m Centre Feed Roll - Pack Of 6

Standard range
Order Code:

34-2146

Brand: Andarta MPN: 21-008 EAN-13: 5056231003094
  • Quickly find another product in this range by Colour:

    Blue White
Qty Unit Price (Ex VAT)
1+ £38.81
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
14 in stock, despatched same dayAdditional quantity lead time 9 days

This 2-ply centre feed paper roll from Andarta provides a cost-effective solution for any workplace toilet or public bathroom area. The paper has an embossed surface area to boost absorbency and quick drying.


  • Colour: white
  • Length 150m
  • Width 200mm
  • Supplied in packs of 6 rolls
  • Manufacturer's part 21-008
Type Centre Feed Roll
Colour Blue
Length 150m
Width 200mm
Material Paper
Ply 2 ply
Pack Quantity 6

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot