Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

WAGO 210-112 Steel Carrier Rail Slotted Galvanized

Order Code:  

58-9347

  Copy to clipboard
Brand: WAGO  Copy to clipboard MPN: 210-112 Copy to clipboard EAN-13: 4017332272292
 Report an error
Qty Unit Price (Ex VAT)
1+ £12.74
10+ £11.32
50+ £10.27

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
3,885 at factory, lead time 7 days
7 in Stock, despatched same dayAdditional quantity lead time 7 days
Slotted carrier rail from WAGO made from galvanised steel.
  • Length 2m
  • Height 7.5mm
  • Depth 35mm
  • Thickness 1mm
  • Hole width 25mm
  • Complies with EN 60715
  • Manufacturer's part 210-112
Current Rating N/A
Termination N/A
Wire Gauge N/A
Body Style N/A
Colour Galvanized
Number of Ways N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review