WAGO 210-331/508-104 Marking Strips for Terminal Strips 5.08mm Pitch 13-24 White

Extended range
Order Code:

58-9453

Brand: WAGO MPN: 210-331/508-104 EAN-13: 4044918179188
Qty Unit Price (Ex VAT)
1+ £23.26
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 7 days

WAGO 210-331/508-104 Self-adhesive Marking Strips , for terminal strips with 5.08mm pin spacing. Marked "13-24" (200ea.), 100 strips per card.


  • Colour White
  • Width 2.3mm/0.091in
  • Weight 12.3g
  • Manufacturer's part 210-331/508-104
Current Rating N/A
Termination N/A
Wire Gauge N/A
Body Style N/A
Colour White
Number of Ways N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot