WAGO 210-508 Steel Carrier Rail Slotted Galvanized

Standard range
Order Code:

58-9398

Brand: WAGO MPN: 210-508 EAN-13: 4017332791304
Qty Unit Price (Ex VAT)
1+ £20.17
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
1,084 available to back orderBack-order availability date - 28/12/2024

WAGO 210-508 Steel Carrier Rail , slotted. Complies with EN60717.


  • Galvanised
  • Content 1pc
  • Length 2m
  • Width 35mm
  • Height 15mm
  • Weight 1245g
  • Manufacturer's part 210-508
Current Rating N/A
Termination N/A
Wire Gauge N/A
Body Style N/A
Colour Galvanized
Number of Ways N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot