Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
100+ | £0.568 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Terminal block 12-way, free plug, 3.81mm pitch, suitable for use in a variety of PCB applications. This plug has been designed with a steel yoke to create a reliable connection suitable for use in industrial controls, information technology and other applications requiring a highly reliable interconnection with the flexibility of simplified modifications and installations.
Current Rating | 8A |
---|---|
Pitch | 3.81mm |
Wire Gauge | 16AWG |
Body Style | Free plug |
Mounting | PCB |
Number of Ways | 12 |
Series | 21 |
Termination | Pluggable rising clamp |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In