TruConnect 211854 5.0mm 8 Way Low Profile 90deg Rising Clamp Terminal Block

Standard range
Order Code:

21-1854

Brand: TruConnect MPN: 211854 EAN-13: 5053556019588
  • Quickly find another product in this range by No. of Ways:

Qty Unit Price (Ex VAT)
1+ £1.17
10+ £0.901
50+ £0.762
100+ £0.661
250+ £0.583
500+ £0.521
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
500 in stock, despatched same dayAdditional quantity lead time 5 months

Low profile, horizontal mounting, moulded, rising clamp terminal block with 8 poles, 5mm pitch.


  • Low profile design
  • Interlocking (2-way and 3-way)
  • Horizontal orientation
  • Rising clamp
  • Slotted screws
  • 26 to14AWG (1.5mm²)
  • Rated voltage: 300V
  • Rated current: 12A
  • Moulded housing in green flame retardant PA66
  • Screws: M3, zinc plated steel
  • Pin header: tin plated brass
  • UL approved
Colour Green
Current Rating 12A
Mounting Direction Horizontal
Mounting Type Through Hole
No. of Ways 8
Pitch 5.0mm
Voltage Rating 300V
Wire Gauge 1.5mm²
Wire Gauge (AWG) 26 to 14AWG
Wire Termination Rising clamp

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot