TruConnect 211857 7.62mm 2 Way 15A 300V Header Straight Top Entry Open

Standard range
Order Code:

21-1857

Brand: TruConnect MPN: 211857 EAN-13: 5053556019618
Qty Unit Price (Ex VAT)
1+ £0.080
10+ £0.062
50+ £0.052
100+ £0.046
250+ £0.040
500+ £0.036
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
980 in stock, despatched same dayAdditional quantity lead time 5 months

Top entry, open ended, header connector with 2 poles, 7.62mm pitch.
  • Vertical orientation
  • Open ended
  • Rated voltage: 300V
  • Rated current: 15A
  • Moulded housing in green flame retardant PA66
  • PCB mounting, Solder
  • Pin header: tin plated brass
  • UL approved
Current Rating 15A
Pitch 7.62mm
Body Style Open ended header
Flame Retardancy UL94-V0
Material PA66
Mounting PCB
Number of Ways 2
Termination Pluggable
Type Vertical Top Entry Header

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot