Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

WAGO 211-861 Wire marker for Thread-on Mounting 23 x 5mm 1,000 Per Roll White

Order Code:  

21-6007

  Copy to clipboard
Brand: WAGO  Copy to clipboard MPN: 211-861 Copy to clipboard EAN-13: 4050821688655
 Report an error
Qty Unit Price (Ex VAT)
1+ £74.33

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
1,252 at factory, lead time 7 days
4 in Stock, despatched same dayAdditional quantity lead time 7 days
Plain wire markers from WAGO suitable for thread-on mounting.
  • Size 23 x 5mm
  • Colour: white
  • Supplied on roll of 1000
  • Manufacturer's part 211-861
Body Style N/A
Colour White
Current Rating N/A
Mounting Type Thread-on
Number of Ways N/A
Termination N/A
Type Wire marker
Wire Gauge N/AAWG

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review