TruConnect 211868 7.62mm 5 Way 15A 300V Header Right Angle Side Entry Open

Standard range
Order Code:

21-1868

Brand: TruConnect MPN: 211868 EAN-13: 5053556019724
  • Quickly find another product in this range by Number of Ways:

Qty Unit Price (Ex VAT)
1+ £0.244
10+ £0.188
50+ £0.159
100+ £0.138
250+ £0.122
500+ £0.109
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
499 in stock, despatched same dayAdditional quantity lead time 5 months

Side entry, open ended, header connector with 5 poles, 7.62mm pitch.
  • Horizontal orientation
  • Open ended
  • Rated voltage: 300V
  • Rated current: 15A
  • Moulded housing in green flame retardant PA66
  • PCB mounting, Solder
  • Pin header: tin plated brass
  • UL approved
Current Rating 15A
Pitch 7.62mm
Body Style Open ended header
Flame Retardancy UL94-V0
Material PA66
Mounting PCB
Number of Ways 5
Termination Pluggable
Type Horizontal Side Entry Header

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot