TruConnect 211874 7.62mm 3 Way 15A 300V Header Straight Top Entry Closed

Standard range
Order Code:

21-1874

Brand: TruConnect MPN: 211874 EAN-13: 5053556019786
  • Quickly find another product in this range by Number of Ways:

Qty Unit Price (Ex VAT)
1+ £0.140
10+ £0.109
50+ £0.092
100+ £0.080
250+ £0.070
500+ £0.063
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
627 in stock, despatched same dayAdditional quantity lead time 5 months

Top entry, closed ended, header connector with 3 poles, 7.62mm pitch.
  • Vertical orientation
  • Closed ended
  • Rated voltage: 300V
  • Rated current: 15A
  • Moulded housing in green flame retardant PA66
  • PCB mounting, Solder
  • Pin header: tin plated brass
  • UL approved
Current Rating 15A
Pitch 7.62mm
Body Style Closed header
Flame Retardancy UL94-V0
Material PA66
Mounting PCB
Number of Ways 3
Termination Pluggable
Type Vertical Top Entry Header

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot