TruConnect 211882 7.62mm 3 Way 15A 300V Header Right Angle Side Entry Closed

Standard range
Order Code:

21-1882

Brand: TruConnect MPN: 211882 EAN-13: 5053556019861
  • Quickly find another product in this range by Number of Ways:

Qty Unit Price (Ex VAT)
1+ £0.172
10+ £0.133
50+ £0.112
100+ £0.097
250+ £0.086
500+ £0.077
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
900 in stock, despatched same dayAdditional quantity lead time 5 months

Side entry, closed ended, header connector with 3 poles, 7.62mm pitch.
  • Horizontal orientation
  • Closed ended
  • Rated voltage: 300V
  • Rated current: 15A
  • Moulded housing in green flame retardant PA66
  • PCB mounting, Solder
  • Pin header: tin plated brass
  • UL approved
Current Rating 15A
Pitch 7.62mm
Body Style Closed header
Flame Retardancy UL94-V0
Material PA66
Mounting PCB
Number of Ways 3
Termination Pluggable
Type Horizontal Side Entry Header

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot