TruConnect 211895 7.62mm 10 Way 15A 300V Horiz Free Plug

Standard range
Order Code:

21-1895

Brand: TruConnect MPN: 211895 EAN-13: 5053556019991
  • Quickly find another product in this range by Number of Ways:

Qty Unit Price (Ex VAT)
1+ £1.87
10+ £1.44
50+ £1.22
100+ £1.06
250+ £0.927
500+ £0.832
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
500 in stock, despatched same dayAdditional quantity lead time 5 months

Rising clamp, female, plug-in, horizontal terminal blocks with 10 poles, 7.62mm pitch.


  • Horizontal orientation
  • Free Plug
  • Rising clamp terminals
  • Slotted screws
  • Wire Range: 28 to 12AWG (2.5mm²)
  • Rated voltage: 300V
  • Rated current: 15A
  • Moulded housing in green flame retardant PA66
  • Screws: M2.5, zinc plated steel
  • UL approved
Current Rating 15A
Pitch 7.62mm
Wire Gauge 28 to 12AWG
Body Style Free plug
Flame Retardancy UL94-V0
Material PA66
Mounting Pluggable
Number of Ways 10
Termination Rising clamp
Type Horizontal Female Plug-in Terminal Block

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot