Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Keystone 211-D D Battery Spring Contact

Order Code:  

18-3565

  Copy to clipboard
Brand: Keystone  Copy to clipboard MPN: 211-D Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
20+ £0.200
100+ £0.145

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 20
717 in Stock, despatched same dayAdditional quantity lead time 7 weeks

Spring battery contact from Keystone suitable for C and D size batteries.


  • Contacts are made from nickel plated spring steel
  • Easy to assemble into cases/holders with eyelets or rivets
  • Diameter 7.6mm
  • Length 21.6mm
Battery Size C / D
Contact Material Nickel plated steel
Height 7.6mm
Length 21.6mm
Number of Cells 1
Operating Temperature Range N/A
Terminal Type Spring
Type Battery spring contact

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review