Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Master Lock 2120EURD Combi Computer Cable Lock 1.8m x 5mm

Order Code:  

96-5521

  Copy to clipboard
Brand: Master Lock  Copy to clipboard MPN: 2120EURD Copy to clipboard EAN-13: 3520190941558
 Report an error
Qty Unit Price (Ex VAT)
1+ £20.08

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 days
2 available to back OrderBack-order availability date - 03/08/2024

This Masterlock MLK2120E Computer Cable Lock will secure any laptop, netbook, monitor or projector that has a built-in lock slot. It is ideal for campus, office, travel or home use. It has a durable metal construction for security, with two foam spacers included for a secure fit. The strong, ultra portable self-coiling cable extends from 10cm to 1.80 metres, with a diameter of 5mm.

The Computer Lock's trusted locking mechanism has dials which are spread apart to allow for easy movement. The high contrast numbers are easy to read and the red viewing window allows for easy viewing and resetting.

10,000 possible combinations.


Type Lock

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review