UNION 2134E 5 Lever BS Mortice Deadlock Satin Brass Finish 67mm 2.5in Visi

Standard range
Order Code:

97-4959

Brand: UNION MPN: Y2134E-PL-2.50 EAN-13: 5011802036031
Qty Unit Price (Ex VAT)
1+ £32.35
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
20 available to back orderBack-order availability date - 22/01/2025

The Union 2134E British Standard 5 lever mortice deadlocks are ideal for external timber doors hinged on the left or right with the keys being suitable for doors up to 54mm thick. The deadbolt is locked or unlocked by the key from either side, and a 20mm deadbolt for secure positive deadlocking and additional resistance against attack.

2134E features an anti-pick, anti-saw and anti-drill security, Chamfered bolt design that increases the performance of the lock under side load testing. The chamfer of the bolt also makes drilling attack more difficult, Supplied with covered escutcheon to match forend.

The 2134E series locks are recommended by insurance companies, kitemarked to BS3621: 2007(British Standard) and has been approved by the police Secured by Design initiative. They are also covered by a 15 Year guarantee.

Deadbolt Brass, with hardened steel rollers
Rebate Kit 2954 (13mm, 19mm or 25mm)
Supplied with 3 steel nickel plated keys
Key Blank Number KB430

A deadlock has a single deadbolt which is locked or unlocked and locked by means of a key from either side, whereas, a sashlock has both a deadbolt and a latch which is operated from either side by a lever handles.

The security level of mortice deadlocks or sashlocks ranges from 2-5 levers. The higher the number of levers the more secure the lock is.

Forend Finish: Brass (Striking Plate Finished to match forend)

Case Size: 67mm x 71.5mm (2.5 in)

Backset: 45mm This is the measurement from the edge of the door to the centre of the keyhole.

Pack Type: Visi Pack


Type Lock

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot