TruConnect 215365 5.08mm Female Pluggable Vertical 7 Way Terminal Block
Image Representative of Range

TruConnect 215365 5.08mm Female Pluggable Vertical 7 Way Terminal Block

Standard range
Order Code:

21-5365

Brand: TruConnect MPN: 215365 EAN-13: 5053556020560
  • Quickly find another product in this range by Number of Ways:

Qty Unit Price (Ex VAT)
1+ £1.97
10+ £1.52
50+ £1.29
100+ £1.12
250+ £0.982
500+ £0.879
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Pre-order100 due on 28/01/2025

Rising clamp, female, plug-in, vertical terminal blocks with 7 poles, 5.08mm pitch.


  • Vertical orientation
  • Free Plug
  • Rising clamp terminals
  • Slotted screws
  • Wire Range: 28 to 12AWG (2.5mm²)
  • Rated voltage: 300V
  • Rated current: 15A
  • Moulded housing in green flame retardant PA66
  • Screws: M3, zinc plated steel
  • UL approved
Current Rating 15A
Pitch 5.08mm
Wire Gauge 28 to 12AWG
Body Style Free plug
Flame Retardancy UL94-V0
Material PA66
Mounting Pluggable
Number of Ways 7
Termination Rising clamp
Type Vertical Female Plug-in Terminal Block

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot