TruConnect 215369 5.08mm Female Pluggable Vertical 11 Way Terminal Block
Image Representative of Range

TruConnect 215369 5.08mm Female Pluggable Vertical 11 Way Terminal Block

Standard range
Order Code:

21-5369

Brand: TruConnect MPN: 215369 EAN-13: 5053556020607
  • Quickly find another product in this range by Number of Ways:

Qty Unit Price (Ex VAT)
1+ £3.09
10+ £2.39
50+ £2.02
100+ £1.75
250+ £1.55
500+ £1.39
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
100 in stock, despatched same dayAdditional quantity lead time 5 months

Rising clamp, female, plug-in, vertical terminal blocks with 11 poles, 5.08mm pitch.


  • Vertical orientation
  • Free Plug
  • Rising clamp terminals
  • Slotted screws
  • Wire Range: 28 to 12AWG (2.5mm²)
  • Rated voltage: 300V
  • Rated current: 15A
  • Moulded housing in green flame retardant PA66
  • Screws: M3, zinc plated steel
  • UL approved
Current Rating 15A
Pitch 5.08mm
Wire Gauge 28 to 12AWG
Body Style Free plug
Flame Retardancy UL94-V0
Material PA66
Mounting Pluggable
Number of Ways 11
Termination Rising clamp
Type Vertical Female Plug-in Terminal Block

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot