Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £208.00 |
Re-reeling orders placed after 16:30 will be processed the next working day.
This 84 Series stapler 16mm from Bostitch is a compact stapling tool weighing just 0.8kg, making it the perfect unit for confined spaces where access is limited.
Manufactured to a high standard with numerous excellent features, including the variable power control, secondary safety trigger, adjustable depth control and rear exhaust, making it ideal for furniture manufacturing, moulding and trim work. The 21684B-E also features a magazine capacity of 125 staples.
Compatible with 44 Series fasteners: 0.5-1mm diameter, 12.3mm crown and 4-16mm length.
Type | Stapler |
---|---|
Length | 16mm |
Pack Size | N/A |
To use this facility please Sign In.
Sign In