ETI 221-091 Microtherma 1 Handheld Thermometer

Order Code:

85-3227

Brand: ETI MPN: 221-091 EAN-13: 5024368210913

Discontinued


The MicroTherma 1 microprocessor-based thermometer from ETI measures all temperature over a wide range from -270 to +1768°C with a 0.1°C resolution. It incorporates an easy-to-read 4½-digit dual LCD display with open circuit, low battery, hold, max/min and °C/°F indication.

And this thermometer should never need recalibrating as the built-in microprocessor enables the instrument to continuously and automatically carry out self-diagnostic recalibration. In addition, the user can adjust the reading (±2.5°C) to offset any probe errors, correcting any inaccuracies of the thermocouple probe.

Each thermometer thereafter will automatically store, display the offset and adjust the instrument for the known probe error, maximising system accuracy.

The versatile MicroTherma 1 accepts any type K, J, T, R, N, S or E thermocouple probe - the probe type is simply selected through the mode button. The unit incorporates both maximum and minimum readings with a reset function and also features an auto-power off facility to prolong battery life, turning the instrument off automatically after 30 minutes. This function can be disabled if not required.


  • Selectable parameters include display contrast and internal CJC temperature reading
  • Dimensions 141 x 73 x 35mm
  • Case made from ABS plastic
  • Made in the UK
  • 2 year guarantee
  • Battery life 1000 hours
  • Manufacturer's part 221-091

Supplied without probe. Requires 2 x AAA batteries (supplied).
Data Logging Function No
Number of Channels 1
Sensor Type Thermocouple
Temperature Range -270 to +1768°C

Reviews


Be the first to submit a review

Trustpilot