ETI 221-107 Therma 1T Handheld Thermometer

Standard range
Order Code:

85-3218

Brand: ETI MPN: 221-107 EAN-13: 5024368181909
  • RoHS Compliant
  • Country of Origin: United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £60.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched same dayAdditional quantity lead time 7 days

The Therma 1T handheld thermometer from ETI utilises a type T thermocouple sensor which offers both fast response and a measurement range of -100 to +400°C with a 0.1 °C resolution.

The thermometer is housed in a robust ABS case containing Biomaster which reduces bacterial growth. The Therma 1T features a large, easy to read, LCD display with open circuit and low battery indication.

Each thermometer is powered by 3 x AAA batteries (supplied) with a minimum of five years battery life. The instrument will power off automatically after 10 minutes, but this feature can be disabled if not required.


  • 12mm LCD display
  • Dimensions 128 x 56 x 25mm
  • Made in the UK
  • 2 years guarantee
  • Manufacturer's part 221-107

Probe not included.
Data Logging Function No
Number of Channels 1
Sensor Type T type
Temperature Range -100 to +400°C

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot