Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
5+ | £0.865 |
50+ | £0.827 |
100+ | £0.738 |
Re-reeling orders placed after 16:30 will be processed the next working day.
The 221 Series from WAGO – Flexible, Fast and Safe
Mounting carrier; 221 Series - 4 mm²; for DIN-35 rail mounting/screw mounting; orange
Designed to enable DIN-35 rail or screw mounting of 221 series 2, 3 and 5-conductor splicing connectors 4mm².
Type | Mounting carrier |
---|---|
Colour | Orange |
Flammability Rating | UL94, V2 |
Mounting Type | DIN-35 rail / Screw |
Series | 221 |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In