WAGO 222-505 Strain Relief Plate for 222-500

Extended range
Order Code:

21-6015

Brand: WAGO MPN: 222-505 EAN-13: 4045454714789
Qty Unit Price (Ex VAT)
5+ £0.060
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
6 in stock, despatched same dayContact us for additional stock

The 222 Series from WAGO

Strain Relief Plate from WAGO suitable for use with mounting carriers from the 221 and 222 series.


  • Colour: Orange
  • For use with 222 or 221 series Mounting Carriers
  • Height: 67.5mm
  • Width: 4mm
  • Depth: 52mm (from upper edge of DIN-rail)
  • Manufacturer's part 222-505
Type Strain relief plate
Colour Orange
Mounting Type Snap-in
Series 222

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot