ETI 228-020 RayTemp 2 Infrared Thermometer

Standard range
Order Code:

85-3228

Brand: ETI MPN: 228-020 EAN-13: 5024368182005
  • RoHS Compliant
  • Country of Origin: United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £78.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched same dayAdditional quantity lead time 7 days

This infrared thermometer from ETI is suitable for use in a wide range of catering and industrial applications. Just aim the thermometer at the target and press the measure button to display the surface temperature.

The RayTemp® 2 features a 3-button keypad incorporating measure, mode and max/min functions. Pressing the mode button allows the user to select °C/°F, display the ambient temperature and the emissivity value. The max/min function displays the highest and lowest recorded temperatures over the measurement period.


  • Large, easy to read LCD display
  • Auto-power off facility turns the instrument off after 30 seconds to maximise battery life
  • Housed in robust ABS case containing Biomaster to reduce bacterial growth
  • Designed and made in the UK
  • Free traceable certificate of calibration included
  • Requires 3 x AAA batteries (supplied)
  • Battery life 5000 hours continuous use
  • Field of view: Target ration 5:1
  • Temperature range -50 to +350°C
  • Dimensions 128 x 56 x 25mm
  • Manufacturer's part 228-020
Type Infrared thermometer
Distance To Spot Ratio 5:1
Temperature Range -50 to +350°C

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot