Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Quickly find another product in this range by No. of Ways:
Qty | Unit Price (Ex VAT) |
---|---|
50+ | £2.39 |
Re-reeling orders placed after 16:30 will be processed the next working day.
The CAGE CLAMP® connection technique allows stripped solid and ferruled conductors to be pushed in. With their space saving design, the terminal block is up to 30% smaller than standard terminal block and with a conductor entry angle of less than 15° which allows easier installation in smaller spaces.
Colour | Grey |
---|---|
Current Rating | 16A |
Mounting Type | Pluggable |
No. of Ways | 4 |
Pitch | 5mm |
Voltage Rating | 320V |
Wire Gauge | 2.5mm² |
Wire Gauge (AWG) | 28 to 12AWG |
Wire Termination | Cage clamp |
To use this facility please Sign In.
Sign In