Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £78.28 |
Re-reeling orders placed after 16:30 will be processed the next working day.
With the Pro-Surface Thermapen® thermometer from ETI you can measure the temperature of grills, hotplates and other surfaces over a range of -49.9 to 299.9 °C with a user-selectable resolution of 0.1 or 1 °C. Simply open the probe and take the reading - the pivoting probe and swivel tip ensure perfect surface contact and highly accurate measurement.
The washable ABS plastic Thermapen® body is splashproof, designed for industrial use and has no buttons to press. Swing open the probe and it's on - close it and it's off. It uses no cables and the probe's foldaway action offers protection when not in use and eliminates the need for replacement.
For high temperature use you can order a protective silicone rubber boot for added thermal and drop protection.
Type | Thermometer |
---|---|
Data Logging Function | No |
Number of Channels | 1 |
Sensor Type | Probe |
Temperature Range | -50 to +300°C |
To use this facility please Sign In.
Sign In