WAGO 231-605 MCIS MIDI 5 Pole 12A 5mm Screw Mount Header Grey

Standard range
Order Code:

21-6036

Brand: WAGO MPN: 231-605 EAN-13: 4044918257169
Qty Unit Price (Ex VAT)
50+ £2.75
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
169 available to back orderBack-order availability date - 28/12/2024

Screw mount header from WAGO with 5 poles, part of the MCS MIDI range of connectors.
  • Easy cable pre-assembly and on-unit wiring via CLAMP® actuation
  • Suitable for "wire-to-wire" and "board-to-wire" connections
  • Rated current 12A
  • Pitch 5mm
  • Colour: grey
  • Height 14.3mm
  • Depth 27.5mm
  • Width 28.2mm
  • Manufacturer's part 231-605

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot