Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £95.00 |
Re-reeling orders placed after 16:30 will be processed the next working day.
The Einhell TTE-VC 1930 SA Wet & Dry Vacuum with power take off socket with an automatic function and delayed switch-off, so it can be used as a power source for a variety of different power tools. Its stainless steel tank has a capacity of 30 litres for both dirt and liquids, with a drain screw for the user-friendly and clean disposal of the vacuumed liquid. A practical blow connector is also provided.
The pleated filter is for the vacuuming of fine dust, whilst the foam filter protects the motor against soiling during wet vacuuming. Holders for the cable and accessories enable all parts to be stored away quickly and neatly directly on the cleaner itself. For user-friendly handling and mobility there is a carry-handle, two large wheels and two castors.
Supplied with: 1 x 36mm Suction Hose, 1 x 3-Piece Plastic Suction Pipe, 1 x Large Suction Nozzle with Combination Insert for Wet & Dry Vacuuming of Floors, 1 x Pleated Filter, 1 x Foam Filter for Wet Vacuuming and 1 x Crevice Nozzle.
Specification
Input Power: 1,500W
Capacity: Wet/Dry: 30 litre
Max Suction Power: 16 kPa
Weight: 3.27kg
Type | Vacuum Cleaner |
---|
To use this facility please Sign In.
Sign In