Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £33.00 |
Re-reeling orders placed after 16:30 will be processed the next working day.
The Einhell TE-VC 18 Li Solo Cordless Vacuum Cleaner comes with a variety of attachments for fast, thorough cleaning of any surface. A floor tool for hard floors and smooth surfaces, crevice tool for hard-to-reach areas and an upholstery tool for cleaning upholstery and fabrics.
Bare Unit, No Battery or Charger Supplied
Specification:
Suction Power: 4.2 kPa
Dust Bowl Capacity: 540ml
Weight: 0.86kg
Type | Vacuum Cleaner |
---|
To use this facility please Sign In.
Sign In