Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £161.86 |
Re-reeling orders placed after 16:30 will be processed the next working day.
The Wagner W 690 FLEXiO Universal Sprayer uses FLEXiO technology and an X-Boost, high-powered turbine to provide complete paint coverage with a single coat. Enables standard paints to be sprayed without diluting.
Supplied with a detachable gun, making it quick and easy to change the attachment, paint, refill or clean the gun. Patented I-SPRAY nozzle for extra-fine atomisation even with high-viscosity thick paints. Variable air flow and fully adjustable paint flow for precision painting.
Specification:
Input Power: 630W
Atomisation Power: 200W
Paint Delivery Rate: 0-400ml/min.
Performance: 15m² in 6 min.
Air Hose Length: 3.5m
Type | Sprayer |
---|
To use this facility please Sign In.
Sign In