Norgren 238130900 Single Shut Off Quick Release Plug Hose Barb 8mm Hose

Standard range
Order Code:

63-3499

Brand: Norgren MPN: 238130900
Qty Unit Price (Ex VAT)
5+ £2.87
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
6 available to back orderBack-order availability date - 28/12/2024

This single shut-off quick release coupling features a single-handed operation and a high flow, low pressure drop performance. In operation, the straight through designed connector is shut off immediately when the connection is broken, making it ideal for use with compressed air tools.


  • Plug hose barb
  • Hose O/D 8mm
  • Suitable for use with compressed air and fluids
  • European standard industrial coupling
  • Nickel-plated brass body and sleeve
  • Brass valve
  • Stainless steel locking ring/balls
  • Operating pressure 0 to 35 Bar
  • Flow rate 1000l/min
  • Ambient/media temperature -20°C to +100°C
Type Plug hose barb
Hose O/D 8mm
Medium Compressed air, fluids
Thread N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot