Norgren 238210028 Single Shut Off Quick Release Coupling G1/4 Male Thread

Standard range
Order Code:

63-3465

Brand: Norgren MPN: 238210028
Qty Unit Price (Ex VAT)
1+ £8.56
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
6 in Stock, despatched in 4 days

This single shut-off quick release coupling features a single-handed operation and a high flow, low pressure drop performance. In operation, the straight through designed connector is shut off immediately when the connection is broken, making it ideal for use with compressed air tools.


  • Coupling male thread
  • Thread size G1/4
  • Suitable for use with compressed air and fluids
  • European standard industrial coupling
  • Nickel-plated brass body and sleeve
  • Brass valve
  • Stainless steel locking ring/balls
  • Operating pressure 0 to 35 Bar
  • Flow rate 1000l/min
  • Ambient/media temperature -20°C to +100°C
Type Coupling male thread
Hose O/D N/A
Medium Compressed air, fluids
Thread G1/4

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot