Draper Expert 23984 Petrol Generator (4.0kVA/3.5kW)

Extended range
Order Code:

92-0234

Brand: Draper Expert MPN: 23984 EAN-13: 5010559239849
Qty Unit Price (Ex VAT)
1+ £660.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockBack-order availability date - 19/06/2025


Features: Expert Quality, Heavy duty steel tubular frame with polyester coated finish and wheel kit, Dual voltage output 220/110V, 12V DC output, Recoil and electric start on pallet, Supplied complete with: spark plug spanner, screwdriver, 12V charging lead and bag

  • Rated power 3500W
  • Run time 9 hours @ 75% load
  • Output 110/230V/12V DC
  • Engine 13HP petrol
  • Start Recoil and electric
  • Sockets 110V x 16A, 230V x 16A, 110V x 32A, 1 x 12V DC
  • Fuel tank capacity 25L
  • Overall size 710 x 560 x 570mm
  • Weight 89kg
Type Generators

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot